Print Page
Image is for illustrative purposes only. Please refer to product description.
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.080 (CNY10.2604) |
| 3+ | CNY8.380 (CNY9.4694) |
| 5+ | CNY6.580 (CNY7.4354) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.08 (CNY10.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No1518B WHT
Order Code2832140
Technical Datasheet
Convert FromUK
Convert ToAustralian Plug
Current Rating10A
Connector ColourWhite
Connector Body MaterialPlastic Body
Voltage Rating VAC250V
Product Range-
Product Overview
- Converts from 3-pin UK socket to Australia 2-pin plug
- Rated 250V, 10A
- 12 month limited warranty *view Terms & Conditions for details
Notes
This product is for use only outside the U.K., not within the U.K.
Technical Specifications
Convert From
UK
Current Rating
10A
Connector Body Material
Plastic Body
Product Range
-
Convert To
Australian Plug
Connector Colour
White
Voltage Rating VAC
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03