Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part No61806560
Order Code1642142
Your Part Number
Technical Datasheet
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY563.260 (CNY636.4838) |
| 5+ | CNY552.370 (CNY624.1781) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY563.26 (CNY636.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No61806560
Order Code1642142
Technical Datasheet
Conduit MaterialNylon 6 (Polyamide 6)
Coating-
Conduit ColourBlack
External Diameter13mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 61806560 is a M12 black Slit Conduit made of heat modified cadmium free halogen-free PA6 (nylon 6). Sinusoidal slit is ideal for protecting assembled cables or after assembly, conduit holders for fastening. Sinusoidal slit remains closed under torsion for the most part.
- UV and weather-resistant for photovoltaic applications
- STKP tool of the cable eater serves as an insertion tool
- -40 to 140°C Temperature range
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Technical Specifications
Conduit Material
Nylon 6 (Polyamide 6)
Conduit Colour
Black
Product Range
-
Coating
-
External Diameter
13mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 61806560
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10