Print Page
Image is for illustrative purposes only. Please refer to product description.
537 In Stock
Need more?
537 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY10.500 (CNY11.865) |
3+ | CNY9.290 (CNY10.4977) |
10+ | CNY6.880 (CNY7.7744) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.50 (CNY11.86 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No9518 3A BLACK
Order Code1661472
Technical Datasheet
Connector TypeUK Type G Mains Plug
Current Rating13A
Connector ColourBlack
Connector Body MaterialPP (Polypropylene) Body
Voltage Rating VAC250V
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
13A UK mains plug manufactured to BS1363/A. Fused with shrouded pins.
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector Type
UK Type G Mains Plug
Connector Colour
Black
Voltage Rating VAC
250V
SVHC
No SVHC (17-Dec-2014)
Current Rating
13A
Connector Body Material
PP (Polypropylene) Body
Product Range
-
Technical Docs (1)
Alternatives for 9518 3A BLACK
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027