Print Page
Image is for illustrative purposes only. Please refer to product description.
204 In Stock
Need more?
204 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.740 (CNY11.0062) |
| 3+ | CNY8.610 (CNY9.7293) |
| 10+ | CNY6.390 (CNY7.2207) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.74 (CNY11.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No9518 3A WHITE
Order Code1661469
Technical Datasheet
Connector TypeUK Type G Mains Plug
Current Rating3A
Connector ColourWhite
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC240V
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
A 13A rated 3-pin UK mains plug manufactured from nylon and urea. The plug has an integral screw type cord grip and are BS1363 approved. Available in white.
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector Type
UK Type G Mains Plug
Connector Colour
White
Voltage Rating VAC
240V
SVHC
No SVHC (17-Dec-2014)
Current Rating
3A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (1)
Alternatives for 9518 3A WHITE
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027