Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoHC.5 BLK
Order Code3404992
Your Part Number
Technical Datasheet
320 In Stock
700 more incoming. You can reserve stock now
320 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.280 (CNY43.2564) |
| 5+ | CNY30.200 (CNY34.126) |
| 10+ | CNY26.110 (CNY29.5043) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.28 (CNY43.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoHC.5 BLK
Order Code3404992
Technical Datasheet
IEC Connector TypeIEC C13 Plug
Current Rating10A
Voltage Rating250V
Connector MountingCable Mount
Product Range-
Product Overview
Rewireable inline IEC C13 connector with solder/screw terminations and cable strain relief.
- Rated 10A, 250V AC
- BS EN 60320 compliant
Technical Specifications
IEC Connector Type
IEC C13 Plug
Voltage Rating
250V
Product Range
-
Current Rating
10A
Connector Mounting
Cable Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027