Print Page
Image is for illustrative purposes only. Please refer to product description.
387 In Stock
Need more?
387 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.360 (CNY50.1268) |
| 5+ | CNY37.050 (CNY41.8665) |
| 15+ | CNY30.790 (CNY34.7927) |
| 25+ | CNY26.420 (CNY29.8546) |
| 75+ | CNY23.100 (CNY26.103) |
| 150+ | CNY20.540 (CNY23.2102) |
| 250+ | CNY20.160 (CNY22.7808) |
| 500+ | CNY19.780 (CNY22.3514) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.36 (CNY50.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPE00012
Order Code1283804
Technical Datasheet
Connector to ConnectorIEC 60320 C13 to Free End
Cable Length - Metric2m
Current Rating-
Voltage Rating240VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCTo Be Advised
Product Overview
Moulded 10A IEC 320 cold condition sockets to stripped, bare ends. Manufactured from 0.75mm<sup>2</sup> cable for equipment up to 5A. Note: Subject to design change.
- 12 month limited warranty *view Terms & Conditions for details
Notes
Subject to design change
Technical Specifications
Connector to Connector
IEC 60320 C13 to Free End
Current Rating
-
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
240VAC
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for PE00012
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.336112