Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPE01064
Order Code3404875
Product RangeUK Plug to IEC C13 Socket Mains Leads
Technical Datasheet
892 In Stock
Need more?
892 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY43.220 (CNY48.8386) |
5+ | CNY38.720 (CNY43.7536) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.22 (CNY48.84 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPE01064
Order Code3404875
Product RangeUK Plug to IEC C13 Socket Mains Leads
Technical Datasheet
Connector to ConnectorMains Plug, UK to IEC 60320 C13
Cable Length - Metric3m
Current Rating10A
Voltage Rating240V
Jacket ColourBlack
Product RangeUK Plug to IEC C13 Socket Mains Leads
Cable Length - Imperial9.8ft
SVHCNo SVHC (17-Dec-2014)
Alternatives for PE01064
1 Product Found
Product Overview
Moulded UK plug to IEC cold condition, socket lead commonly found on kettles. The lead is manufactured from HO5VV-F 3G 1.00mm² PVC cable.
- BS1363/A approved
- Fitted with 13A fuse
Applications
Predictive Maintenance, Consumer Electronics, Electrical, Domestic, Instrumentation
Technical Specifications
Connector to Connector
Mains Plug, UK to IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Voltage Rating
240V
Product Range
UK Plug to IEC C13 Socket Mains Leads
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.355