Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPE01065
Order Code3404876
Product RangeUK Plug to IEC C13 Socket Mains Leads
Your Part Number
Technical Datasheet
5,554 In Stock
Need more?
185 Delivery in 3-4 Business Days(SG stock)
5369 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.110 (CNY106.3443) |
| 3+ | CNY83.410 (CNY94.2533) |
| 5+ | CNY80.190 (CNY90.6147) |
| 15+ | CNY75.830 (CNY85.6879) |
| 25+ | CNY71.850 (CNY81.1905) |
| 75+ | CNY69.770 (CNY78.8401) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.11 (CNY106.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPE01065
Order Code3404876
Product RangeUK Plug to IEC C13 Socket Mains Leads
Technical Datasheet
Connector to ConnectorMains Plug, UK to IEC 60320 C13
Cable Length - Metric5m
Current Rating10A
Voltage Rating-
Jacket ColourBlack
Product RangeUK Plug to IEC C13 Socket Mains Leads
Cable Length - Imperial16.4ft
SVHCNo SVHC (17-Dec-2014)
Product Overview
Moulded UK plug to IEC cold condition, socket lead commonly found on kettles. The lead is manufactured from HO5VV-F 3G 1.00mm² PVC cable.
- BS1363/A approved
- Fitted with 13A fuse
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Connector to Connector
Mains Plug, UK to IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
16.4ft
Cable Length - Metric
5m
Voltage Rating
-
Product Range
UK Plug to IEC C13 Socket Mains Leads
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.528