Print Page
Image is for illustrative purposes only. Please refer to product description.
4,047 In Stock
Need more?
22 Next business day delivery available(Shanghai stock)
4025 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.050 (CNY23.7865) |
| 10+ | CNY17.920 (CNY20.2496) |
| 25+ | CNY15.550 (CNY17.5715) |
| 50+ | CNY14.420 (CNY16.2946) |
| 100+ | CNY13.850 (CNY15.6505) |
| 250+ | CNY12.710 (CNY14.3623) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.05 (CNY23.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPE01072
Order Code3498406
Technical Datasheet
Connector to ConnectorMains Plug, Schuko to Free End
Cable Length - Metric2m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Non-rewireable IEC cable assembly
- Schuko plug to IEC/ bared ends available
- Bare ends version for professional use only
- Current rating 10A at 250V
- For equipment with a maximum rating of 10A
Warnings
Only for use by qualified personnel. Bare ends must be correctly terminated to a piece of equipment before being plugged in to a socket-outlet.
Technical Specifications
Connector to Connector
Mains Plug, Schuko to Free End
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.218