Print Page
Image is for illustrative purposes only. Please refer to product description.
59 In Stock
31 more incoming. You can reserve stock now
59 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.130 (CNY65.6869) |
| 5+ | CNY50.040 (CNY56.5452) |
| 10+ | CNY42.520 (CNY48.0476) |
| 25+ | CNY39.920 (CNY45.1096) |
| 50+ | CNY38.150 (CNY43.1095) |
| 100+ | CNY37.410 (CNY42.2733) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.13 (CNY65.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPE01085
Order Code3471847
Technical Datasheet
Connector to Connector90° IEC 60320 C13 to UK Mains Plug
Cable Length - Metric2m
Current Rating5A
Voltage Rating-
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCTo Be Advised
Product Overview
UK 3-pin plug to right angled 10A IEC 320 cold condition socket mains lead. The plug has an integral 5A fuse and is manufactured from approved cables and connectors.
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
- Lead length: 2m
Technical Specifications
Connector to Connector
90° IEC 60320 C13 to UK Mains Plug
Current Rating
5A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.262