Print Page
Image is for illustrative purposes only. Please refer to product description.
145 In Stock
45 more incoming. You can reserve stock now
145 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.910 (CNY57.5283) |
| 5+ | CNY46.730 (CNY52.8049) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.91 (CNY57.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELR0050
Order Code3471899
Connector to ConnectorMains Plug, Schuko to IEC 60320 C15
Cable Length - Metric2m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCTo Be Advised
Product Overview
- Male Schuko mains plug to female C15 socket
- H05RR-F 1.00mm², 3-core cable
- Rated at 10A, 250V
Technical Specifications
Connector to Connector
Mains Plug, Schuko to IEC 60320 C15
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
250VAC
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.768339