Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSH10193R
Order Code1671744
Your Part Number
Technical Datasheet
2,058 In Stock
Need more?
2058 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.830 (CNY70.9979) |
| 5+ | CNY55.630 (CNY62.8619) |
| 10+ | CNY53.550 (CNY60.5115) |
| 15+ | CNY50.610 (CNY57.1893) |
| 25+ | CNY47.960 (CNY54.1948) |
| 100+ | CNY46.540 (CNY52.5902) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.83 (CNY71.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSH10193R
Order Code1671744
Technical Datasheet
Connector to ConnectorMains Plug, Euro to IEC 60320 C13
Cable Length - Metric2.5m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial8.2ft
SVHCBoric acid (14-Jun-2023)
Product Overview
- Current rating 10A at 250V
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector to Connector
Mains Plug, Euro to IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
8.2ft
Cable Length - Metric
2.5m
Voltage Rating
250VAC
Product Range
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2