Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSH10200R
Order Code1286428
Your Part Number
Technical Datasheet
461 In Stock
Need more?
35 Delivery in 3-4 Business Days(SG stock)
426 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.520 (CNY24.3176) |
| 10+ | CNY18.300 (CNY20.679) |
| 25+ | CNY15.930 (CNY18.0009) |
| 50+ | CNY14.700 (CNY16.611) |
| 100+ | CNY14.130 (CNY15.9669) |
| 250+ | CNY12.990 (CNY14.6787) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.52 (CNY24.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSH10200R
Order Code1286428
Technical Datasheet
Connector to ConnectorIEC 320 C13 to IEC 320 C14
Cable Length - Metric0.5m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial19.7"
SVHCTo Be Advised
Product Overview
IEC shrouded plug to IEC shrouded socket Available in black in 4 different lengths
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector to Connector
IEC 320 C13 to IEC 320 C14
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
19.7"
Cable Length - Metric
0.5m
Voltage Rating
250VAC
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086