Print Page
Image is for illustrative purposes only. Please refer to product description.
401 In Stock
Need more?
401 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY342.400 (CNY386.912) |
| 5+ | CNY323.990 (CNY366.1087) |
Price for:Reel of 100
Minimum: 1
Multiple: 1
CNY342.40 (CNY386.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No13639
Order Code1008435
Technical Datasheet
Length - Imperial328ft
I.D. Recovered Max - Imperial0.25"
I.D. Recovered Max - Metric6.35mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 13639 from Pro Power is a normal wall heat shrink tube with 2:1 shrink ratio. It is manufactured with thermally stabilized flame retardant polyolefin. This heat shrink tube is very flexible and can shrink at lower temperature. It has good mechanical, electrical performances and mainly used for temperature sensitive component protection.
- Heat shrink tube size is 12.7mm
- Operating temperature range from -55°C to 125°C
- Minimum shrink temperature is 70°C
- Meets Sony SS-00259 standard
- Black colour heat shrink tubing
- Full recovery temperature is 120°C
- Reel length is 100m
- Internal diameter is 12.5mm (as supplied), 6mm(after recovery)
- Wall thickness is 0.3mm (as supplied), 0.56mm (after recovery)
Technical Specifications
Length - Imperial
328ft
I.D. Recovered Max - Metric
6.35mm
I.D. Recovered Max - Imperial
0.25"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 13639
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1