Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No13695
Order Code2852154
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,072.880 (CNY1,212.3544) |
| 5+ | CNY1,030.550 (CNY1,164.5215) |
Price for:Reel of 100
Minimum: 1
Multiple: 1
CNY1,072.88 (CNY1,212.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No13695
Order Code2852154
Technical Datasheet
I.D. Supplied - Imperial0.749"
I.D. Supplied - Metric19mm
Length - Imperial328ft
Length - Metric100m
I.D. Recovered Max - Imperial0.355"
I.D. Recovered Max - Metric9mm
Product Overview
13695 is a white heat shrink tubing with a 2:1 shrink ratio and a 19mm diameter. Designed for insulation, strain relief, and cable bundling, it provides reliable protection against abrasion and environmental factors, making it ideal for electrical and industrial applications.
- 2:1 shrink ratio for a secure fit around cables and components
- 19mm diameter before shrinking for versatile applications
- Provides insulation and strain relief for electrical connections
- Protects against abrasion, moisture, and environmental damage
- Ideal for wiring harnesses, repairs, and industrial applications
Technical Specifications
I.D. Supplied - Imperial
0.749"
Length - Imperial
328ft
I.D. Recovered Max - Imperial
0.355"
I.D. Supplied - Metric
19mm
Length - Metric
100m
I.D. Recovered Max - Metric
9mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.989