Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part No1458220
Order Code1564564
Your Part Number
Technical Datasheet
1,020 In Stock
10 more incoming. You can reserve stock now
1020 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.640 (CNY12.0232) |
| 75+ | CNY7.160 (CNY8.0908) |
| 150+ | CNY5.990 (CNY6.7687) |
| 250+ | CNY4.910 (CNY5.5483) |
| 500+ | CNY3.890 (CNY4.3957) |
| 1500+ | CNY3.810 (CNY4.3053) |
| 2500+ | CNY3.740 (CNY4.2262) |
| 5000+ | CNY3.660 (CNY4.1358) |
Price for:Each
Minimum: 5
Multiple: 5
CNY53.20 (CNY60.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No1458220
Order Code1564564
Technical Datasheet
Grommet TypeCable Retention
Cable Diameter Min3mm
Cable Diameter Max5mm
Grommet MaterialEPDM Rubber (Ethylene Propylene Diene Monomer Rubber)
Mounting Hole Dia13mm
Panel Thickness Max2mm
Grommet ColourGrey
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 1458220 is a PG7 grey Cable Retention Grommet made of EPDM rubber (Ethylene propylene diene monomer rubber) suitable for holes in materials of 0.5 to 2mm thickness. It is quick and simple assembly without the use of tools.
- Resistant to chemicals and weatherproof
- Halogen-free
- IP67 Protection according to EN 60529
- -30 to 130°C Temperature range
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Grommet Type
Cable Retention
Cable Diameter Max
5mm
Mounting Hole Dia
13mm
Grommet Colour
Grey
SVHC
No SVHC (17-Dec-2015)
Cable Diameter Min
3mm
Grommet Material
EPDM Rubber (Ethylene Propylene Diene Monomer Rubber)
Panel Thickness Max
2mm
Product Range
-
Technical Docs (3)
Alternatives for 1458220
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003266