Print Page
Image is for illustrative purposes only. Please refer to product description.
121 In Stock
60 more incoming. You can reserve stock now
121 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.600 (CNY139.668) |
| 5+ | CNY92.040 (CNY104.0052) |
| 10+ | CNY79.840 (CNY90.2192) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY123.60 (CNY139.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No1475722PP
Order Code1564452
Technical Datasheet
Grommet TypeCable Retention
Cable Diameter Min6mm
Cable Diameter Max13mm
Grommet MaterialTPE (Thermoplastic Elastomer)
Mounting Hole Dia20.5mm
Panel Thickness Max3mm
Grommet ColourWhite
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 1475722 is a M20 White Cable retention Grommet made of TPE (thermoplastic elastomer) suitable for holes in materials of 0.5 to 3mm thickness. It is quick and simple assembly without the use of tools. This grommet is an end-plug for all applications.
- Halogen-free
- Handles exceptionally large cable span
- IP67 Protection rating
- -50 to 125°C Temperature range
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Grommet Type
Cable Retention
Cable Diameter Max
13mm
Mounting Hole Dia
20.5mm
Grommet Colour
White
SVHC
No SVHC (17-Jan-2022)
Cable Diameter Min
6mm
Grommet Material
TPE (Thermoplastic Elastomer)
Panel Thickness Max
3mm
Product Range
-
Technical Docs (3)
Alternatives for 1475722PP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0372