Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
50 more incoming. You can reserve stock now
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.290 (CNY29.7077) |
| 15+ | CNY17.620 (CNY19.9106) |
| 25+ | CNY14.730 (CNY16.6449) |
| 100+ | CNY12.120 (CNY13.6956) |
| 150+ | CNY9.560 (CNY10.8028) |
| 250+ | CNY9.380 (CNY10.5994) |
| 1000+ | CNY9.180 (CNY10.3734) |
| 1500+ | CNY9.000 (CNY10.170) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.29 (CNY29.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Modified radiation cross-linked polyolefin
- Halogen-free formulation provides flexibility and lower shrink temperature
- Shrink ratio 2:1
- Shrink temperature 70°C min.
- Full recovery temperature 120°C
- Operating temperature range -55°C to +125°C
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Docs (2)
Alternatives for 15057
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025401