Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
50 more incoming. You can reserve stock now
43 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.800 (CNY31.414) |
| 15+ | CNY18.600 (CNY21.018) |
| 25+ | CNY15.560 (CNY17.5828) |
| 100+ | CNY12.810 (CNY14.4753) |
| 150+ | CNY10.150 (CNY11.4695) |
| 250+ | CNY9.960 (CNY11.2548) |
| 1000+ | CNY9.750 (CNY11.0175) |
| 1500+ | CNY9.560 (CNY10.8028) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.80 (CNY31.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- Modified radiation cross-linked polyolefin
- Halogen-free formulation provides flexibility and lower shrink temperature
- Shrink ratio 2:1
- Shrink temperature 70°C min.
- Full recovery temperature 120°C
- Operating temperature range -55°C to +125°C
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031071