Print Page
Image is for illustrative purposes only. Please refer to product description.
195 In Stock
Need more?
195 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.010 (CNY33.9113) |
| 10+ | CNY23.260 (CNY26.2838) |
| 25+ | CNY20.560 (CNY23.2328) |
| 50+ | CNY18.440 (CNY20.8372) |
| 100+ | CNY16.220 (CNY18.3286) |
| 250+ | CNY15.930 (CNY18.0009) |
| 500+ | CNY15.550 (CNY17.5715) |
| 1000+ | CNY15.260 (CNY17.2438) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.01 (CNY33.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Modified radiation cross-linked polyolefin
- Halogen-free formulation provides flexibility and lower shrink temperature
- Shrink ratio 2:1
- Shrink temperature 70°C min.
- Full recovery temperature 120°C
- Operating temperature range -55°C to +125°C
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066111