Print Page
Image is for illustrative purposes only. Please refer to product description.

104 In Stock
Need more?
104 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.120 (CNY28.3856) |
| 15+ | CNY16.830 (CNY19.0179) |
| 25+ | CNY14.070 (CNY15.8991) |
| 100+ | CNY11.580 (CNY13.0854) |
| 150+ | CNY9.130 (CNY10.3169) |
| 250+ | CNY8.960 (CNY10.1248) |
| 1000+ | CNY8.780 (CNY9.9214) |
| 1500+ | CNY8.600 (CNY9.718) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.12 (CNY28.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No15079
Order Code1008564
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.095"
I.D. Supplied - Metric2.4mm
Shrink Tubing / Boot ColourBlue
Length - Imperial16.4ft
Length - Metric5m
I.D. Recovered Max - Imperial0.048"
I.D. Recovered Max - Metric1.2mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Modified radiation cross-linked polyolefin
- Halogen-free formulation provides flexibility and lower shrink temperature
- Shrink ratio 2:1
- Shrink temperature 70°C min.
- Full recovery temperature 120°C
- Operating temperature range -55°C to +125°C
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
2.4mm
Length - Imperial
16.4ft
I.D. Recovered Max - Imperial
0.048"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (10-Jun-2022)
I.D. Supplied - Imperial
0.095"
Shrink Tubing / Boot Colour
Blue
Length - Metric
5m
I.D. Recovered Max - Metric
1.2mm
Product Range
-
Technical Docs (2)
Alternatives for 15079
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028123
