Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
Need more?
55 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.200 (CNY121.136) |
| 3+ | CNY98.810 (CNY111.6553) |
| 5+ | CNY85.510 (CNY96.6263) |
| 10+ | CNY75.490 (CNY85.3037) |
| 25+ | CNY74.040 (CNY83.6652) |
| 50+ | CNY72.590 (CNY82.0267) |
| 100+ | CNY71.150 (CNY80.3995) |
| 250+ | CNY69.610 (CNY78.6593) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.20 (CNY121.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Flame retardant, flexible polyolefin
- Approvals: UL224 VW-1, CSA22.2 No.198.1
- Shrink ratio 2:1
- Shrink temperature 70°C min.
- Full recovery temperature 120°C
- Operating temperature range -55°C to +125°C
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Docs (2)
Alternatives for 15096
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3