Print Page
Image is for illustrative purposes only. Please refer to product description.
71 In Stock
105 more incoming. You can reserve stock now
71 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY143.420 (CNY162.0646) |
5+ | CNY121.950 (CNY137.8035) |
10+ | CNY116.140 (CNY131.2382) |
Price for:Pack of 350
Minimum: 1
Multiple: 1
CNY143.42 (CNY162.06 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No7827323
Order Code1717331
Technical Datasheet
Label TypeIdentification
Label Height16mm
Label Width38mm
Label Diameter-
Label MaterialNylon Cloth
Label LegendTested (Date, Initials)
Label ColourGreen on White
Pack Quantity350
Product Range-
SVHCTo Be Advised
Product Overview
7827323 identification label is made of durable nylon cloth, featuring a "Tested" legend with space for date and initials. Measuring 16mm x 38mm, it is ideal for marking and tracking tested equipment or components.
- Compact dimensions suitable for a variety of surfaces
- Green-on-white colour scheme ensures clear visibility
- Made from nylon cloth for robust, wear-resistant labelling
- Pre-printed legend
Technical Specifications
Label Type
Identification
Label Width
38mm
Label Material
Nylon Cloth
Label Colour
Green on White
Product Range
-
Label Height
16mm
Label Diameter
-
Label Legend
Tested (Date, Initials)
Pack Quantity
350
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086182