Print Page
Image is for illustrative purposes only. Please refer to product description.
7,242 In Stock
Need more?
51 Delivery in 3-4 Business Days(Shanghai stock)
7191 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.470 (CNY32.1711) |
| 5+ | CNY25.060 (CNY28.3178) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY28.47 (CNY32.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No7827355
Order Code1717366
Technical Datasheet
Label TypeSelf Adhesive
Label Height12.5mm
Label Width12.5mm
Label Diameter-
Label MaterialVinyl
Label LegendEarth Ground (Symbol)
Label ColourWhite on Green
Pack Quantity100
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7827355 from Pro Power is a label with earth symbol.
- Self adhesive label
- Made of adhesive vinyl material
- White on green colour
- Size is 12.5mm x 12.5mm (H x W)
Applications
Safety, Industrial Automation, Labeling & Identification, Hobby & Education
Contents
Pack of 100 labels.
Technical Specifications
Label Type
Self Adhesive
Label Width
12.5mm
Label Material
Vinyl
Label Colour
White on Green
Product Range
-
Label Height
12.5mm
Label Diameter
-
Label Legend
Earth Ground (Symbol)
Pack Quantity
100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 7827355
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006