Print Page
Image is for illustrative purposes only. Please refer to product description.
82 In Stock
100 more incoming. You can reserve stock now
82 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY106.860 (CNY120.7518) |
3+ | CNY100.130 (CNY113.1469) |
Price for:Each
Minimum: 1
Multiple: 1
CNY106.86 (CNY120.75 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoACR-4-0-CL
Order Code1169770
Technical Datasheet
Internal Diameter4mm
Length - Metric5m
Length - Imperial16.4ft
Product Range-
Product Overview
The ACR-4-0-CL is a 5m Black Braided Sleeve made of acrylic resin coated glass insulation which has good electrical and mechanical strength. Applications include lighting, domestic appliances, electrical motors and general wiring.
- 200°C Maximum short term temperature rating
- Class F thermal classification
- 4kV Dielectric breakdown
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Consumer Electronics, Lighting, Motor Drive & Control
Warnings
Care should be taken to minimise dust formation during handling and cutting of this glass-based material, as dust or broken particles may cause skin irritation. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Internal Diameter
4mm
Length - Imperial
16.4ft
Length - Metric
5m
Product Range
-
Technical Docs (1)
Alternatives for ACR-4-0-CL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45