Print Page
Image is for illustrative purposes only. Please refer to product description.
632 In Stock
Need more?
632 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY52.210 (CNY58.9973) |
5+ | CNY48.070 (CNY54.3191) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.21 (CNY59.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoAXO-00008
Order Code1455404
Technical Datasheet
No. of Cores20Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial8.3"
Cable Length - Metric210mm
Jacket ColourGrey
Product Range-
Product Overview
The AXO-00008 is a 210mm 20-way flexible Flat Ribbon Cable with 0.5mm pitch. It consists of flat tin-plated copper conductors insulated between polyester based tapes. Depending on the type of interconnection used, reinforcement tapes can be added to the cable ends to allow for connector compatibility.
- For use with FFC/FCP range of connectors
- Reinforcing tape bonded to underside to ensure easy and accurate insertion into the connector
- High reliability - compatible with ZIF/LIF connectors
- Greater flexlife than equivalent PVC products
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Consumer Electronics, Computers & Computer Peripherals, Sensing & Instrumentation
Technical Specifications
No. of Cores
20Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
210mm
Product Range
-
Pitch Spacing
0.5mm
Cable Length - Imperial
8.3"
Jacket Colour
Grey
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002