Print Page
Image is for illustrative purposes only. Please refer to product description.
509 In Stock
Need more?
509 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY66.790 (CNY75.4727) |
5+ | CNY61.470 (CNY69.4611) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.79 (CNY75.47 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoFFC0.50A45/0202L4
Order Code1455409
Technical Datasheet
No. of Cores45Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial8.3"
Cable Length - Metric210mm
Jacket ColourGrey
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The FFC0.50A45/0202L4 is a 45-way Flat Ribbon Cable, consist of flat tin plated copper conductors insulated between polyester based tapes. Depending on the type of interconnection used, reinforcement tapes can be added to the cable ends to allow for connector compatibility. Standard Polyester reinforcement tapes (blue or red) for termination with connectors. The flex tests which have been carried out on a 1.00mm pitch FFC sample on a bend radius of 5mm. The sample was fitted between two plates, the bottom plate and the top plate fixed. Flexing is repeated until one conductor breaks.
- 0.50mm Pitch
- Small dimensions - Low profile and narrow width design for higher packaging densities
- High reliability - Compatible with ZIF/LIF connectors (zero/low insertion force)
- Flex-life - Greater flex-life than equivalent PVC products
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Consumer Electronics
Technical Specifications
No. of Cores
45Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
210mm
Product Range
-
Pitch Spacing
0.5mm
Cable Length - Imperial
8.3"
Jacket Colour
Grey
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004