Print Page
Image is for illustrative purposes only. Please refer to product description.
576 In Stock
Need more?
98 Next business day delivery available(Shanghai stock)
478 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.390 (CNY115.7007) |
| 5+ | CNY94.340 (CNY106.6042) |
| 10+ | CNY81.570 (CNY92.1741) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY102.39 (CNY115.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHC102
Order Code1218024
Technical Datasheet
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia5mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length28mm
Width28mm
Height-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HC102 from Pro Power is a natural colour cable tie mount.
- Made of UL94V-2 rated nylon 66 material
- External length/height is 28mm
- External width is 28mm
- Cable tie width is 5mm
- Fixing hole diameter is 5mm
Applications
Industrial
Contents
Pack of 100 cable tie mounts.
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
Natural
Length
28mm
Height
-
SVHC
No SVHC (25-Jun-2025)
Mounting Hole Dia
5mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
28mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18