Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoHSHT STRIP 0.8X25X150
Order Code536866
Technical Datasheet
1,565 In Stock
Need more?
1565 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.160 (CNY55.5508) |
| 5+ | CNY39.290 (CNY44.3977) |
| 10+ | CNY35.310 (CNY39.9003) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY49.16 (CNY55.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHSHT STRIP 0.8X25X150
Order Code536866
Technical Datasheet
Tape Diameter - Imperial-
Tape Diameter - Metric-
Conductivity-
Tape ApplicationMirror Mounting
Product Overview
Double sided foam tape HSHT STRIP is strong white closed cell PE foam coated on both sides with high performance rubber based adhesive giving very high tack while retaining high shear. Tape has good tack copes well with difficult surfaces and conditions. It features high shear and foam strength for mounting and holding. This tape has limited resistance to solvents, plasticisers, UV light and high temperatures.
- Good gap filling between slightly uneven materials
- Very high adhesion to most common materials
- Tested by FIRA for the application of mirror mounting
- Suggested tape coverage is 40cm²/Kg of mirror (BS 7449,1991)
- Good long term ageing and resistance to water
- Outstandingly Reliable General Purpose Product
- Limited resistance to solvents, plasticisers, UV light and high temperatures
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Tape Diameter - Imperial
-
Conductivity
-
Tape Diameter - Metric
-
Tape Application
Mirror Mounting
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046