Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoHWP-03-P
Order Code1448146
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part NoHWP-03-P
Order Code1448146
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
External Diameter - Imperial0.188"
External Diameter - Metric4.8mm
Wrap MaterialPolyethylene
Wrap ColourNatural
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Bundle Dia Min - Imperial0.125"
Bundle Dia Max - Imperial1"
Bundle Dia Min - Metric3.2mm
Bundle Dia Max - Metric25.4mm
Product RangeTUK SGACK902S Keystone Coupler
Alternatives for HWP-03-P
1 Product Found
Technical Specifications
External Diameter - Imperial
0.188"
Wrap Material
Polyethylene
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.125"
Bundle Dia Min - Metric
3.2mm
Product Range
TUK SGACK902S Keystone Coupler
External Diameter - Metric
4.8mm
Wrap Colour
Natural
Reel Length (Metric)
30.5m
Bundle Dia Max - Imperial
1"
Bundle Dia Max - Metric
25.4mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.343829