Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPETBK20B10
Order Code1297216
Product RangePET
Your Part Number
Technical Datasheet
19 In Stock
565 more incoming. You can reserve stock now
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.600 (CNY149.838) |
| 3+ | CNY123.320 (CNY139.3516) |
Price for:Each
Minimum: 1
Multiple: 1
CNY132.60 (CNY149.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPETBK20B10
Order Code1297216
Product RangePET
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter20mm
Length - Metric10m
Length - Imperial32.8ft
Product RangePET
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PETBK20B10 is a black PET expandable Braided Sleeving. This sleeving, made of lightweight but tough polyester mono filaments, offers an economical answer to installing, protecting, strengthening, enhancing and assembling over bundles, wires, cables and flexible piping. The push back effect of this product enables it to cover a wide range of sizes with only few references and allows for easy application. The sleeving is resistance to most chemicals, it can be used in hostile conditions and is suitable for all industries.
- Self-extinguishing
- 250°C Melting point
- -50 to 150°C Operating temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial, Maintenance & Repair
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
10m
Product Range
PET
Sleeving Material
PE (Polyester)
Internal Diameter
20mm
Length - Imperial
32.8ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for PETBK20B10
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14