Print Page
Image is for illustrative purposes only. Please refer to product description.
80 In Stock
16 more incoming. You can reserve stock now
54 Delivery in 3-4 Business Days(Shanghai stock)
26 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY491.060 (CNY554.8978) |
5+ | CNY446.000 (CNY503.980) |
Price for:Reel of 100
Minimum: 1
Multiple: 1
CNY491.06 (CNY554.90 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-05-0
Order Code8918007
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter5mm
Length - Metric100m
Length - Imperial328ft
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Braided sleeving for use with cable and wires
- Multicomp Pro products are rated 4.5 out of 5 star
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
100m
Product Range
-
Sleeving Material
PE (Polyester)
Internal Diameter
5mm
Length - Imperial
328ft
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for PP-05-0
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5