Print Page
Image is for illustrative purposes only. Please refer to product description.
86 In Stock
Need more?
86 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY287.660 (CNY325.0558) |
3+ | CNY261.360 (CNY295.3368) |
Price for:Reel of 25
Minimum: 1
Multiple: 1
CNY287.66 (CNY325.06 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-20-0
Order Code8918066
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter20mm
Length - Metric25m
Length - Imperial82ft
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Braided sleeving for use with cable and wires
- Multicomp Pro products are rated 4.5 out of 5 star
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
25m
Product Range
-
Sleeving Material
PE (Polyester)
Internal Diameter
20mm
Length - Imperial
82ft
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for PP-20-0
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5