Print Page
Image is for illustrative purposes only. Please refer to product description.
1,060 In Stock
3,300 more incoming. You can reserve stock now
1060 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY13.670 (CNY15.4471) |
| 25+ | CNY11.390 (CNY12.8707) |
| 75+ | CNY9.460 (CNY10.6898) |
| 150+ | CNY8.070 (CNY9.1191) |
| 250+ | CNY7.030 (CNY7.9439) |
| 500+ | CNY6.230 (CNY7.0399) |
| 1500+ | CNY6.110 (CNY6.9043) |
| 2500+ | CNY5.980 (CNY6.7574) |
Price for:Each
Minimum: 5
Multiple: 5
CNY68.35 (CNY77.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPPW00024
Order Code2494891
Technical Datasheet
Connector to Connector2.1mm DC Power Plug to 2.1mm DC Power Plug
Cable Length - Imperial19.7"
Cable Length - Metric0.5m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
PPW00024 barrel power cord is a reliable and compact solution for connecting DC-powered devices. Featuring 2.1mm DC power plugs on both ends, this cable is ideal for applications requiring direct power transfer. With a length of 19.7inches (0.5meters) and a sleek black design, it provides an efficient and tidy setup for power connections.
- 20-core design provides organized connection options for complex wiring systems
- 0.5meters length ideal for close-range connections with minimal clutter
- Designed for consistent, long-lasting performance
- Perfect for powering or interconnecting devices in homes, offices, and industries
- Blends seamlessly into most environments for a professional appearance
Technical Specifications
Connector to Connector
2.1mm DC Power Plug to 2.1mm DC Power Plug
Cable Length - Metric
0.5m
Product Range
-
Cable Length - Imperial
19.7"
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012