Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSRDR-100
Order Code1740445
Product RangeSRDR Series
Your Part Number
Technical Datasheet
59 In Stock
Need more?
59 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY199.370 (CNY225.2881) |
| 3+ | CNY159.510 (CNY180.2463) |
| 5+ | CNY130.340 (CNY147.2842) |
| 10+ | CNY109.070 (CNY123.2491) |
| 15+ | CNY106.840 (CNY120.7292) |
| 25+ | CNY104.610 (CNY118.2093) |
Price for:Each
Minimum: 1
Multiple: 1
CNY199.37 (CNY225.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSRDR-100
Order Code1740445
Product RangeSRDR Series
Technical Datasheet
No. of Channels1 Channel
Cable Protector MaterialPVC (Polyvinylchloride)
Cable Protector ColourGrey
External Length1.83m
External Width101.6mm
Product RangeSRDR Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
No. of Channels
1 Channel
Cable Protector Colour
Grey
External Width
101.6mm
SVHC
No SVHC (25-Jun-2025)
Cable Protector Material
PVC (Polyvinylchloride)
External Length
1.83m
Product Range
SRDR Series
Technical Docs (1)
Alternatives for SRDR-100
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.95