Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSRDR-65
Order Code1740443
Product RangeSRDR Series
Technical Datasheet
65 In Stock
10 more incoming. You can reserve stock now
65 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.000 (CNY152.550) |
| 3+ | CNY91.150 (CNY102.9995) |
| 5+ | CNY84.350 (CNY95.3155) |
| 10+ | CNY73.270 (CNY82.7951) |
| 25+ | CNY61.360 (CNY69.3368) |
| 50+ | CNY60.150 (CNY67.9695) |
Price for:Each
Minimum: 1
Multiple: 1
CNY135.00 (CNY152.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSRDR-65
Order Code1740443
Product RangeSRDR Series
Technical Datasheet
No. of Channels1 Channel
Cable Protector MaterialPVC (Polyvinylchloride)
Cable Protector ColourGrey
External Length1.83m
External Width66mm
Product RangeSRDR Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
No. of Channels
1 Channel
Cable Protector Colour
Grey
External Width
66mm
SVHC
No SVHC (25-Jun-2025)
Cable Protector Material
PVC (Polyvinylchloride)
External Length
1.83m
Product Range
SRDR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39162000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.933333