Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoTM-K018VA-00502100PH-Z
Order Code2576802
Technical Datasheet
2,291 In Stock
Need more?
2291 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY79.200 (CNY89.496) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.20 (CNY89.50 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTM-K018VA-00502100PH-Z
Order Code2576802
Technical Datasheet
Power Supply ApplicationsHousehold
No. of Outputs1 Output
Output Power Max10W
Output Voltage - Output 15V
Output Current - Output 12.1A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorUSB A
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeAU, EU, UK, US
SVHCTo Be Advised
Alternatives for TM-K018VA-00502100PH-Z
2 Products Found
Product Overview
Wall mountable mains adaptor with a full range of international universal input - Euro/UK/USA.
- Constant voltage mode
- Optional output mode (wire or USB)
- Convertible AC design
- Complies with CoC V5 or DoE VI energy efficiency
- Protection function: SCP, OVP, OCP
Applications
Power Supplies, Business, Electronics Service, Consumer Electronics, Low Voltage, Office, Utilities
Contents
x1 Mains Adaptor With USB Output; x1 UK Mains Head; x1 EUR Mains Head; x1 USA Mains Head
Technical Specifications
Power Supply Applications
Household
Output Power Max
10W
Output Current - Output 1
2.1A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Connector
USB A
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
AU, EU, UK, US
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1225