Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-224-RC
Order Code1761631
Your Part Number
Technical Datasheet
191 In Stock
2,000 more incoming. You can reserve stock now
191 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.900 (CNY30.397) |
| 25+ | CNY24.910 (CNY28.1483) |
| 50+ | CNY22.830 (CNY25.7979) |
| 100+ | CNY20.930 (CNY23.6509) |
| 250+ | CNY19.700 (CNY22.261) |
| 500+ | CNY18.570 (CNY20.9841) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.90 (CNY30.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-224-RC
Order Code1761631
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
Power Rating Nom2W
External Width - Metric20mm
Resonant Frequency400Hz
Sound Pressure Level (SPL)83dB
Speaker ShapeOval with Rectangular Frame
External Width - Imperial0.79"
Product Dimensions40mm x 20mm x 5.8mm
Frequency Range200Hz to 20kHz
Frequency Response Min200Hz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max3W
External Length - Metric40mm
External Depth - Metric5.8mm
External Length - Imperial1.57"
External Depth - Imperial0.23"
SVHCNo SVHC (21-Jan-2025)
Product Overview
ABS-224-RC is a general-purpose speaker with a durable paper cone and panel mount design, offering a power rating of 3W and an impedance of 4ohms. It provides a broad frequency response range from 200Hz to 20KHz, making it suitable for clear audio output across low to high frequencies.
- Ideal for a range of audio applications, ensuring full sound clarity
- Compatible with standard audio amplifiers and systems
- Suitable for small to medium audio outputs
- Provides natural sound quality and lightweight construction
- Easy to integrate into enclosures and panels for secure mounting
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
2W
Resonant Frequency
400Hz
Speaker Shape
Oval with Rectangular Frame
Product Dimensions
40mm x 20mm x 5.8mm
Frequency Response Min
200Hz
Temperature Grade
-
Product Range
-
Power Rating Max
3W
External Depth - Metric
5.8mm
External Depth - Imperial
0.23"
Impedance
4ohm
External Width - Metric
20mm
Sound Pressure Level (SPL)
83dB
External Width - Imperial
0.79"
Frequency Range
200Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
40mm
External Length - Imperial
1.57"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007983