Print Page
Image is for illustrative purposes only. Please refer to product description.
126 In Stock
Need more?
126 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.000 (CNY21.470) |
| 25+ | CNY17.940 (CNY20.2722) |
| 50+ | CNY16.970 (CNY19.1761) |
| 100+ | CNY16.200 (CNY18.306) |
| 250+ | CNY15.040 (CNY16.9952) |
| 500+ | CNY14.270 (CNY16.1251) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.00 (CNY21.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-239-RC
Order Code2534981
Technical Datasheet
Driver TypeMicro
Impedance8ohm
External Width - Metric13mm
Power Rating Nom700mW
Resonant Frequency850Hz
Sound Pressure Level (SPL)93dB
Speaker ShapeOval with Rectangular Frame
External Width - Imperial0.512"
Product Dimensions18mm x 13mm x 2.5mm
Frequency Response Min500Hz
Frequency Range0Hz to 20kHz
Frequency Response Max10kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingFlange Mount
Power Rating Max1W
External Length - Metric18mm
External Depth - Metric2.5mm
External Length - Imperial0.709"
External Depth - Imperial0.098"
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Driver Type
Micro
External Width - Metric
13mm
Resonant Frequency
850Hz
Speaker Shape
Oval with Rectangular Frame
Product Dimensions
18mm x 13mm x 2.5mm
Frequency Range
0Hz to 20kHz
Temperature Grade
-
Product Range
-
Power Rating Max
1W
External Depth - Metric
2.5mm
External Depth - Imperial
0.098"
Impedance
8ohm
Power Rating Nom
700mW
Sound Pressure Level (SPL)
93dB
External Width - Imperial
0.512"
Frequency Response Min
500Hz
Frequency Response Max
10kHz
IP Rating
-
Speaker Mounting
Flange Mount
External Length - Metric
18mm
External Length - Imperial
0.709"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897