Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoAV02019
Order Code3712552
Your Part Number
Technical Datasheet
422 In Stock
1,075 more incoming. You can reserve stock now
422 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.850 (CNY28.0805) |
| 10+ | CNY23.250 (CNY26.2725) |
| 25+ | CNY19.460 (CNY21.9898) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.85 (CNY28.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoAV02019
Order Code3712552
Technical Datasheet
Connector Type A2.5mm Stereo Jack Plug
Connector Type B2.5mm Stereo Jack Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The AV02019 is a 3-pole 3m audio/video Cable Assembly with 2.5mm stereo jack plug to 2.5mm stereo jack plug connection.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
2.5mm Stereo Jack Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2020)
Connector Type B
2.5mm Stereo Jack Plug
Cable Length - Metric
3m
Product Range
-
Technical Docs (2)
Alternatives for AV02019
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06