Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoP008C
Order Code1003064
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoP008C
Order Code1003064
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Power Supply Output TypeFixed
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max13.8V
Output Current Min0A
Output Current Max7A
Power Rating69W
Supply Voltage Min-
Supply Voltage Max-
Manufacturer Warranty-
Product RangeTUK SGACK902S Keystone Coupler
Plug TypeEU, UK
Technical Specifications
Power Supply Output Type
Fixed
Output Voltage Min
0V
Output Current Min
0A
Power Rating
69W
Supply Voltage Max
-
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (15-Jun-2015)
No. of Outputs
1 Output
Output Voltage Max
13.8V
Output Current Max
7A
Supply Voltage Min
-
Manufacturer Warranty
-
Plug Type
EU, UK
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.1