Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPS000270
Order Code2946162
Your Part Number
Technical Datasheet
442 In Stock
Need more?
442 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.320 (CNY26.3516) |
| 10+ | CNY20.720 (CNY23.4136) |
| 25+ | CNY17.660 (CNY19.9558) |
| 50+ | CNY16.540 (CNY18.6902) |
| 100+ | CNY15.710 (CNY17.7523) |
| 250+ | CNY14.780 (CNY16.7014) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.32 (CNY26.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPS000270
Order Code2946162
Technical Datasheet
Audio Video Connector AHDMI Receptacle - Type A
Audio Video Connector BDVI-D Plug
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
This Multicomp Pro DVI-D to HDMI adaptor is the digital only, single link. It employs a single 165 MHz transmitter that supports resolutions up to 1920 × 1200 at 60 Hz.
- Convert From: HDMI Receptacle, 19 Pin
- Convert To: DVI-D Plug, 24+1 Pin
- Colour: Nickel Plated, Grey
Applications
Televisions, LCD Displays, Video & Vision
Technical Specifications
Audio Video Connector A
HDMI Receptacle - Type A
Product Range
-
Audio Video Connector B
DVI-D Plug
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072