Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01505
Order Code1280680
Your Part Number
Technical Datasheet
71 In Stock
Need more?
71 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.710 (CNY70.8623) |
| 5+ | CNY46.550 (CNY52.6015) |
| 10+ | CNY38.190 (CNY43.1547) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY62.71 (CNY70.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01505
Order Code1280680
Technical Datasheet
No. of Contacts2Contacts
GenderSocket
Contact Plating-
Connector Body MaterialMetal Body
Connector ColourBlack
External Diameter8.3mm
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
The PSG01505 is a Phono Socket with iron earthing patch. This chassis mount solder termination socket has POM insulator, copper body and contact.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
-
Connector Colour
Black
Product Range
-
Gender
Socket
Connector Body Material
Metal Body
External Diameter
8.3mm
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034