Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG02504
Order Code1390372
Technical Datasheet
Connector Type AD Subminiature Plug, 9 Way
Connector Type BUSB 2.0 A Plug
Cable Length - Imperial1.97ft
Cable Length - Metric600mm
Jacket ColourBlack
Product Range-
Product Overview
Reliable, high quality USB to Serial adaptor lead. The adaptor provides a cost effective plug & play solution for connecting legacy RS232 serial devices to a modern PC system. Ideal for use with serial products such as cameras, printers, modems and PDAs.
- USB to DB9 serial converter
- Compliant with the USB 1.1 version specification
- Supports RS232 serial Interface
- Plug and play compatible
- Supports Windows 98SE, ME, 2000, XP, Vista and MacOS 10+
- Pro Signal products are rated 4.2 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
Contents
USB serial converter, software and user guide
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
1.97ft
Jacket Colour
Black
SVHC
No SVHC (17-Dec-2014)
Connector Type B
USB 2.0 A Plug
Cable Length - Metric
600mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12