Print Page
Image is for illustrative purposes only. Please refer to product description.
285 In Stock
329 more incoming. You can reserve stock now
285 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY186.690 (CNY210.9597) |
| 4+ | CNY169.020 (CNY190.9926) |
Price for:Each
Minimum: 1
Multiple: 1
CNY186.69 (CNY210.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG02631B
Order Code2778687
Technical Datasheet
Maximum Screen Size-
Bracket TypePole Mount
Load Max10kg
VESA Standard75x75, 100x100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Maximum Screen Size
-
Load Max
10kg
SVHC
No SVHC (25-Jun-2025)
Bracket Type
Pole Mount
VESA Standard
75x75, 100x100
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3608