Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04122
Order Code3498271
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04122
Order Code3498271
Technical Datasheet
Connector Type AMini DisplayPort Plug
Connector Type BHDMI A Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
- Nickel plated contacts
- Suitable for digital TV interconnects
- Male-to-male connection
- Version 1.4
- 1080p at 60Hz
Technical Specifications
Connector Type A
Mini DisplayPort Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
HDMI A Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085