Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3222-1M
Order Code3389459
Product RangePro Signal 3.5mm Slim Extension Leads
Your Part Number
Technical Datasheet
35 In Stock
15 more incoming. You can reserve stock now
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.190 (CNY27.3347) |
| 3+ | CNY22.670 (CNY25.6171) |
| 25+ | CNY18.980 (CNY21.4474) |
| 50+ | CNY16.800 (CNY18.984) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.19 (CNY27.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3222-1M
Order Code3389459
Product RangePro Signal 3.5mm Slim Extension Leads
Technical Datasheet
Connector Type A3.5mm Stereo Jack Plug
Connector Type B3.5mm Stereo Jack Socket
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangePro Signal 3.5mm Slim Extension Leads
SVHCTo Be Advised
Product Overview
Slimline adaptor cable that can be used to extend the connection between most portable media devices, such as iPods and MP3 players via the standard 3.5mm headphone socket. Features high quality aluminium headshells with gold plated connections.
- 3.5mm male to female extension cable
- Durable aluminium connectors and slimline cable
- Gold plated connections
Contents
Lead only
Technical Specifications
Connector Type A
3.5mm Stereo Jack Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
3.5mm Stereo Jack Socket
Cable Length - Metric
1m
Product Range
Pro Signal 3.5mm Slim Extension Leads
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018