Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90335
Order Code1889735
Technical Datasheet
Connector Type AIEEE 1394b FireWire Plug, 9 Way
Connector Type BIEEE 1394b FireWire Plug, 9 Way
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourTransparent
Product Range-
Product Overview
- Braid shielding with translucent cover
- Fully rated to 800Mb/s
- 2m Cable length
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector Type A
IEEE 1394b FireWire Plug, 9 Way
Cable Length - Imperial
6.6ft
Jacket Colour
Transparent
SVHC
No SVHC (17-Dec-2014)
Connector Type B
IEEE 1394b FireWire Plug, 9 Way
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1