Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoSPC22970.
Order Code1546191
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.410 (CNY148.4933) |
| 10+ | CNY107.870 (CNY121.8931) |
| 100+ | CNY104.090 (CNY117.6217) |
| 250+ | CNY96.590 (CNY109.1467) |
| 500+ | CNY95.140 (CNY107.5082) |
| 1000+ | CNY83.860 (CNY94.7618) |
| 2500+ | CNY72.570 (CNY82.0041) |
| 5000+ | CNY69.750 (CNY78.8175) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.41 (CNY148.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoSPC22970.
Order Code1546191
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Fibre Optic Connector ALC
Fibre Optic Connector BLC
No. of Fibres2Fibres
Fibre TypeMultimode
Lead Length - Metric1m
Fibre Diameter50m / 125m
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Fibre Optic Connector A
LC
No. of Fibres
2Fibres
Lead Length - Metric
1m
Product Range
TUK SGACK902S Keystone Coupler
Fibre Optic Connector B
LC
Fibre Type
Multimode
Fibre Diameter
50m / 125m
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for SPC22970.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85447000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216