Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoDEL-AOM-4544L-R
Order Code1192999
Technical Datasheet
Transducer FunctionMicrophone
DirectivityOmnidirectional
Supply Voltage Min-
Supply Voltage Max1.5V
Sensitivity (dB)-44dB
Impedance2.2kohm
Output Impedance2.2kohm
Product Range-
SVHCTo Be Advised
Technical Specifications
Transducer Function
Microphone
Supply Voltage Min
-
Sensitivity (dB)
-44dB
Output Impedance
2.2kohm
SVHC
To Be Advised
Directivity
Omnidirectional
Supply Voltage Max
1.5V
Impedance
2.2kohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001